AMM25DCKN-S288

Heilind Number:SULAMM25DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM25DCKN-S288

Detailed Description

Introducing the AMM25DCKN-S288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 3.96mm (.156 in) and featuring two rows of contacts, this female connector ensures secure and efficient connections. Constructed with PPS and Beryllium Copper, it offers excellent durability and conductivity. The contact material, plated with gold, guarantees optimal signal transmission, while the loop bellow contact type and card extender termination method further enhance its functionality. Operating at a voltage of 950 VAC and rated for temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With 50 positions and a tail length of 4.45mm (.175 in), it provides ample connectivity options. Compact yet robust, the AMM25DCKN-S288 is perfect for use in aerospace, telecommunications, and other industries where reliability is paramount. Upgrade your PCB connections with this top-of-the-line connector.