AMM25DRTH

Heilind Number:SULAMM25DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULAMM25DRTH

Detailed Description

The AMM25DRTH connector is a high-performance component designed for demanding applications. Featuring a female gender with two rows and a mount type of clearance hole, it ensures secure and reliable connections on PCBs. The contact material of beryllium copper with gold plating offers excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The full bellow contact type and straight orientation provide easy mating. With 50 positions and a tail length of 3.48mm, it accommodates multiple connections with precision. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. At 10.95mm in height and 8.26mm in width, it is compact yet robust. Gold termination plating ensures long-term durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the AMM25DRTH is a reliable solution for your connectivity needs.