AMM25DTMT

Heilind Number:SULAMM25DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM25DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM25DTMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULAMM25DTMT

Detailed Description

Introducing the AMM25DTMT, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. Its 0.156-inch pitch and right-angle orientation make it ideal for tight spaces, while the threaded mount type offers secure installation. With a voltage rating of 950 VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The gold contact plating guarantees low contact resistance and long-term performance. Boasting 50 positions and a loop bellow contact type, it enables efficient signal transmission. Whether in aerospace, military, or industrial settings, the AMM25DTMT excels in connecting critical components with precision and stability.