AMM28DSXH

Heilind Number:SULAMM28DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DSXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:28
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:28
SKU:SULAMM28DSXH

Detailed Description

Introducing the AMM28DSXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power and signal transmission. The female gender, single row design, and clearance hole mount type make installation easy. Utilizing Thru Hole termination with Gold plating on Beryllium Copper contacts, it guarantees low contact resistance and high durability. The straight orientation, 28 positions, and Full Bellow contact type further enhance its versatility. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm in height and 11.13mm in width, with a tail length of 2.79mm, it offers a compact yet efficient solution. Perfect for aerospace, defense, and industrial applications, the AMM28DSXH is a top choice for reliable PCB connectivity.