AMM28DTBT

Heilind Number:SULAMM28DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DTBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULAMM28DTBT

Detailed Description

Introducing the AMM28DTBT PCB Connector, a high-performance solution for your electronic interconnect needs. This connector features a rugged construction with PPS and Beryllium Copper components, ensuring durability and reliability in demanding environments. With a current rating of 3A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The right-angle orientation and threaded mount type facilitate easy installation on PCBs. Gold-plated contacts guarantee optimal conductivity, while the loop bellow contact type provides secure mating. With 56 positions and 2 rows, this connector offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is ideal for industrial applications. Trust in the AMM28DTBT for seamless board-to-board or card edge connections in your projects.