AMM28DTKI

Heilind Number:SULAMM28DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM28DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM28DTKI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM28DTKI

Detailed Description

Introducing the AMM28DTKI, a high-performance female board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable conductivity. With a pitch of 3.96mm (.156in) and 56 positions across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a voltage of 950VAC and a low temperature range of -65 to 150°C, it's suitable for diverse environments. The contact type, Loop Bellow, and straight orientation further enhance its versatility. With a tail length of 4.83mm (.19in) and a compact connector height of 15.49mm (.61in), it's space-efficient. Ideal for demanding industries, the AMM28DTKI is a top choice for quality and performance.