AMM30DCKS

Heilind Number:SULAMM30DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULAMM30DCKS

Detailed Description

Introducing the AMM30DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in harsh environments. Featuring PPS and Beryllium Copper materials, it ensures excellent durability and reliability. The 2-row, side-hole mount design with thru-hole termination method offers easy and secure installation. Gold-plated contacts guarantee superior conductivity, while the Loop Bellow contact type provides optimal signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, it meets the highest standards for power and signal integrity. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Boasting 60 positions and a tail length of 4.83mm, it allows for versatile connectivity options. Whether you're working in aerospace, military, or industrial sectors, the AMM30DCKS is the perfect choice for your connectivity needs.