AMM30DRMI-S288

Heilind Number:SULAMM30DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM30DRMI-S288

Detailed Description

Introducing the AMM30DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 3A amperage rating and a contact material of gold-plated Beryllium Copper, it guarantees efficient power transmission. The threaded mount type and card extender termination method offer secure and stable connectivity. Boasting 60 positions in a 2-row configuration, it is perfect for complex circuit setups. Operating at voltage levels of up to 950 VAC, it meets stringent safety standards. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it ensures compatibility with various systems. Gold termination plating not only enhances conductivity but also provides corrosion resistance. This connector, belonging to the hi-rel category, is meticulously tested for quality and performance. With the acronym AMM30DRMIS288, it stands as a symbol of excellence in the world of connectors. Elevate your PCB designs with the unparalleled functionality of the AMM30DRMI-S288.