| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM30DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM30DRSH-S288 |
AMM30DRSH-S288
| Heilind Number: | SULAMM30DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM30DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM30DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees efficient power transmission. The gold contact plating and termination method via card extender offer excellent conductivity and durability. Its 2 rows of 60 positions with a pitch of 3.96mm allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a connector height of 15.49mm, it suits various setups. Perfect for high-reliability systems, the AMM30DRSH-S288 is the ideal choice for critical connections in aerospace, defense, and industrial applications.

