AMM30DTKH

Heilind Number:SULAMM30DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM30DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM30DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULAMM30DTKH

Detailed Description

SKU AMM30DTKH features a robust design crafted from PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a contact rating of 3A and a voltage capacity of 950VAC, this female connector is ideal for high-power applications. The two rows of contacts, terminated through clearance holes, offer secure and efficient connectivity on PCBs. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. Featuring a pitch of 3.96mm (.156 in) and 60 positions, it facilitates precise board-to-board connections. The straight orientation and loop bellow contact type make installation straightforward. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet offers easy access for mating. Gold termination plating ensures corrosion resistance, extending the connector's lifespan. Designed for reliability and performance, the AMM30DTKH is a key component in high-reliability electronic systems.