AMM31DRMN

Heilind Number:SULAMM31DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM31DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM31DRMN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM31DRMN

Detailed Description

Introducing SKU AMM31DRMN, a high-performance board-to-board PCB connector designed for precision applications. This connector features two rows with a total of 62 female gendered contacts, crafted from PPS and Beryllium Copper for robust durability. The termination method is wire wrap, ensuring secure and reliable connections. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent industry standards for power and signal transmission. Each contact is plated with gold, guaranteeing excellent conductivity and corrosion resistance. The straight orientation and 14.22mm (.56 in) tail length make it easy to integrate into your PCB layout. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact height of .61 in (15.49mm) and width of 9.4mm (.37 in), it saves space on your board while delivering exceptional performance. Whether for aerospace, defense, or industrial applications, the AMM31DRMN is the ideal choice for demanding connectivity needs.