AMM32DTAT-S664

Heilind Number:SULAMM32DTAT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM32DTAT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM32DTAT-S664
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULAMM32DTAT-S664

Detailed Description

The AMM32DTAT-S664 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal durability and conductivity. With a current rating of 3A and a voltage rating of 950VAC, this connector is suitable for high-power transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The 64-position, 2-row design with a pitch of 3.96mm offers efficient connectivity. Gold-plated Beryllium Copper contacts provide excellent signal transmission. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The right-angle orientation and compact dimensions make it perfect for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the AMM32DTAT-S664 delivers reliable performance.