AMM36DRMN-S288

Heilind Number:SULAMM36DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM36DRMN-S288

Detailed Description

Introducing the AMM36DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender and 72 positions, divided into 2 rows, offer versatile connectivity options. Gold contact plating and termination provide reliable performance, even in harsh environments with an operating temperature range of -65 to 150°C. The loop bellow contact type and straddle orientation further enhance signal integrity. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the AMM36DRMN-S288 is ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial systems, this connector guarantees superior quality and performance. Upgrade your connectivity solutions with the AMM36DRMN-S288.