AMM36DRMN-S664

Heilind Number:SULAMM36DRMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DRMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DRMN-S664
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULAMM36DRMN-S664

Detailed Description

Introducing the AMM36DRMN-S664, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a gender specification of female and two rows for efficient connectivity, it allows for seamless integration in electronic systems. The termination method of wire wrap guarantees secure and stable connections. Contact points made of Beryllium Copper plated with gold offer superior conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets the demands of high-power applications. The loop bellow contact type and straight orientation further enhance its versatility. With 72 positions and a tail length of 14.22mm, it accommodates complex PCB layouts with ease. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial environments. Its compact design, with a height of 15.49mm and width of 11.94mm, optimizes space utilization on PCBs. Terminated with gold plating, it ensures long-term performance and signal integrity. Certified for hi-rel applications, the AMM36DRMNS664 is the ideal choice for demanding electronic systems.