AMM36DTBZ-S664

Heilind Number:SULAMM36DTBZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DTBZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DTBZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULAMM36DTBZ-S664

Detailed Description

Introducing the AMM36DTBZS664, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. Its two rows of contacts, right-angle orientation, and side hole mount type offer efficient PCB connectivity. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. This connector, with 72 positions and a pitch of 3.96mm, allows for high-density board integration. With an operating temperature range of -65 to 150°C, it is ideal for extreme conditions. Trust the AMM36DTBZS664 for secure and efficient board-to-board connections in aerospace, defense, and industrial electronics.