AMM36DTKH

Heilind Number:SULAMM36DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM36DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM36DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULAMM36DTKH

Detailed Description

Introducing the AMM36DTKH, a high-performance board-to-board PCB connector designed for precision applications. Crafted from durable PPS and featuring Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity even in demanding environments. With a 3A amperage rating and a voltage tolerance of 950VAC, it guarantees optimal performance. The connector, with a gender of female and two rows of 72 positions each, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. Trust the AMM36DTKH for seamless and efficient board-level connections.