AMM40DTBT

Heilind Number:SULAMM40DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DTBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULAMM40DTBT

Detailed Description

The AMM40DTBT is a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a female gender, it is suitable for various electronic devices. This connector has two rows and a threaded mount type for secure installation. Its through-hole termination method ensures a stable connection. The contact material is Beryllium Copper with gold plating, providing excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent standards for power transmission. The contact type is Loop Bellow, and it offers right-angle orientation for efficient PCB layout. With 80 positions and a tail length of 4.57mm (.18 in), it allows for multiple connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's height is 15.49mm (.61 in) and width is 9.4mm (.37 in), making it compact yet capable. With gold termination plating, it ensures long-term performance. Classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, it caters to diverse connectivity needs. The AMM40DTBT is a top choice for industries requiring high-reliability components.