AMM40DTKH

Heilind Number:SULAMM40DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM40DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM40DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULAMM40DTKH

Detailed Description

The AMM40DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 950VAC, it ensures safe and efficient power transmission. The female connector has two rows of contacts with a pitch of 3.96mm, making it suitable for high-density PCB layouts. The termination method is through-hole, guaranteeing secure and stable connections. Gold contact plating and loop bellow contact type ensure superior signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space. Overall, the AMM40DTKH is a top choice for critical electronic systems that require high reliability and performance.