AMM43DRAN

Heilind Number:SULAMM43DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULAMM43DRAN

Detailed Description

Introducing the AMM43DRAN, a high-performance PCB connector designed for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, 2-row layout, and thru-hole termination method make it suitable for secure board-to-board connections. Boasting a 5A amperage rating and 950VAC voltage capability, it guarantees efficient power and signal transmission. The gold-plated Beryllium Copper contacts with a full bellow design offer excellent conductivity and durability. With 86 positions and a pitch of 3.96mm, it provides ample connectivity options in compact spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the AMM43DRAN for high-reliability connectivity solutions.