AMM43DSEN-S243

Heilind Number:SULAMM43DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM43DSEN-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM43DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM43DSEN-S243

Detailed Description

Introducing the AMM43DSEN-S243, a high-performance board-to-board PCB connector designed with precision and reliability in mind. Featuring a female gender with a single row of 43 positions, this connector ensures seamless connectivity in electronic applications. Crafted from PPS and Beryllium Copper, it guarantees durability and efficient signal transmission. The termination method using eyelets, along with the gold contact plating, enhances conductivity while maintaining robustness. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards for power and signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in diverse environments. Its compact design, with a height of 10.95mm and width of 12.7mm, offers versatility in installation. Whether for commercial or industrial applications, the AMM43DSEN-S243 is the perfect choice for seamless and reliable board-to-board connections.