AMM44DRKI-S13

Heilind Number:SULAMM44DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DRKI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM44DRKI-S13

Detailed Description

The AMM44DRKI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 5A and a voltage capacity of 950VAC. With a compact design, it offers 88 positions in a dual-row layout with a pitch of 3.96mm. The termination method is through a threaded mount and card extender, guaranteeing secure connections. Contact materials of Beryllium Copper and gold plating provide excellent conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its low profile of 10.95mm and 12.7mm width make it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. A perfect choice for high-reliability systems, the AMM44DRKI-S13 sets the standard for performance in board-to-board connectivity.