AMM44DRXS

Heilind Number:SULAMM44DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM44DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM44DRXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULAMM44DRXS

Detailed Description

Introducing the AMM44DRXS, a high-performance board-to-board PCB connector designed for precise and reliable connections in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures robust durability and exceptional conductivity. Featuring a 3.96mm pitch and two rows with 88 positions, it offers ample connectivity options. The Female gender, side hole mount type, and through-hole termination method make installation easy and secure. With a maximum voltage rating of 950 VAC and operating temperature range from -65 to 150°C, it guarantees safe and stable performance. The gold-plated Beryllium Copper contacts with full bellow design provide optimal signal transmission efficiency. Measuring 10.95mm in height and 12.7mm in width, this connector is compact yet powerful. Perfect for applications in aerospace, defense, telecommunications, and industrial electronics, the AMM44DRXS is a trusted solution for your connectivity needs.