EAC10FSLD

Heilind Number:SULEAC10FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EAC10FSLD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EAC10FSLD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Phosphor Bronze
Number of Positions:20
Operating Temperature Range:-65 - 125 °C
Series:EAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEAC10FSLD

Detailed Description

Introducing the EAC10FSLD, a high-performance board-to-board connector designed for reliable and efficient electrical connections. With a dual female gender and two rows of 20 positions, this connector offers versatility and flexibility in various electronic applications. Crafted with PBT and phosphor bronze materials, it ensures durability and longevity even in demanding environments. The gold-plated phosphor bronze contacts guarantee excellent conductivity and signal integrity. Featuring a clearance hole mount type and a pitch of 2.54mm, it allows for easy installation and secure PCB connections. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 1.22 inches and a width of 9.4mm, makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial equipment, the EAC10FSLD is the perfect choice for high-reliability connectivity solutions.