EBA06DCSN

Heilind Number:SULEBA06DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DCSN

Detailed Description

EBA06DCSN features a female connector with two rows, designed for through-hole termination. Constructed with PBT and Phosphor Bronze materials, it ensures high durability and reliable performance. The contact plating of Gold offers excellent conductivity, suitable for applications requiring a maximum amperage of 3A and voltage of 750 VAC. With a pitch of 3.18mm and 12 positions, it facilitates secure board-to-board connections. Its straight orientation and hairpin contacts provide efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it offers easy integration into PCB setups. Its matte tin termination plating ensures robust soldering connections. Overall, the EBA06DCSN is a reliable solution for high-performance PCB and card edge connectivity needs.