EBA06DREN

Heilind Number:SULEBA06DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DREN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DREN

Detailed Description

Introducing the EBA06DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for use in various electronic devices. The female connector has two rows with 12 positions, offering ample connectivity options. Its eyelet termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. The connector's straight orientation and compact design make it easy to integrate into PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With matte tin termination plating, it complies with RoHS standards. Whether for industrial, aerospace, or military applications, the EBA06DREN connector delivers uncompromising performance and durability.