EBA06DRSH

Heilind Number:SULEBA06DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DRSH

Detailed Description

Introducing the EBA06DRSH, a durable and high-performance board-to-board PCB connector perfect for demanding applications. Featuring a gender-specific female design with two rows of 12 positions each, this connector ensures secure and reliable connections in any electronic setup. With a low amperage of 3A and a voltage rating of 750VAC, it guarantees safe operation even in high-power environments. The contact material is made of high-quality phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its unique loop bellow contact type and straight orientation make it easy to install in clearance holes with a pitch of 3.18mm (.125in). The termination method is through-hole with matte tin plating, ensuring a stable and durable connection. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet efficient. The tail length of .19in (4.83mm) provides flexibility in installation. With its robust construction and reliable performance, the EBA06DRSH is the ideal choice for industrial, aerospace, and military applications.