EBA06DTKI

Heilind Number:SULEBA06DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DTKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DTKI

Detailed Description

Introducing SKU EBA06DTKI, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. Featuring PBT and phosphor bronze construction, this connector offers superior durability and conductivity. With a 3A amperage rating and 750VAC voltage capacity, it ensures efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Gold-plated phosphor bronze contacts and matte tin termination plating provide excellent signal integrity. With 12 positions and 2 rows, it accommodates multiple connections. Its loop bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With a compact size of 9.4mm in width and 15.49mm in height, it is suitable for space-constrained PCB designs. Trust in the EBA06DTKI for high-reliability connectivity.