EBA10DCCN

Heilind Number:SULEBA10DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCCN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCCN

Detailed Description

Introducing the EBA10DCCN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable and efficient electrical connections. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for a wide range of power and signal transmission requirements. This female connector, with two rows of 20 positions each, offers ample connectivity options. Its hairpin contact type and through-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environmental conditions. The right-angle orientation and compact dimensions make it easy to integrate into tight spaces. Trust the EBA10DCCN for seamless and durable board-to-board connections in your electronic designs.