EBA10DCSD-S288

Heilind Number:SULEBA10DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCSD-S288

Detailed Description

Introducing the EBA10DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 20 female contacts, this connector offers reliable connectivity in limited space. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity even in harsh environments. The gold-plated contacts provide excellent signal transmission, while the matte tin termination plating offers secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for use in diverse industries. Its hairpin contact type and straddle orientation make it easy to install, while the clearance hole mount type and card extender termination method facilitate efficient PCB assembly. Trust the EBA10DCSD-S288 for your connectivity needs, where performance and reliability are paramount.