EBA10DRSD-S288

Heilind Number:SULEBA10DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRSD-S288

Detailed Description

Introducing the EBA10DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 20 female contacts with Loop Bellow contact type, it guarantees secure and stable connections. The use of Phosphor Bronze contact material with gold plating and matte tin termination plating enhances conductivity and durability. Its clearance hole mount type and card extender termination method make installation easy and efficient. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. Compact in design with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the EBA10DRSDS288 for superior performance in your PCB connectivity needs.