EBA10DRSH

Heilind Number:SULEBA10DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DRSH

Detailed Description

Introducing the EBA10DRSH, a durable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender of female and two rows with a pitch of 3.18mm (.125 in), this connector offers reliable connectivity with an amperage of 3A and a voltage rating of 750VAC. The contact material is made of robust phosphor bronze with gold plating for enhanced conductivity. With a straight orientation and 20 positions, it ensures seamless signal transmission. The termination method is through-hole with a clearance hole mount type, and the termination plating is matte tin. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBA10DRSH for secure and efficient board-to-board connections in your electronic systems.