EBA10DRST

Heilind Number:SULEBA10DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRST
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRST

Detailed Description

PBT & Phosphor Bronze; .00 Connectors are ideal for high-reliability board-to-board PCB or card edge connections in demanding environments. With a 3A amperage rating and 750VAC voltage capability, these female connectors ensure efficient power transmission. Featuring two rows of 20 loop bellow contacts, made of gold-plated phosphor bronze for optimal conductivity, they offer reliable signal integrity. The threaded mount type and through-hole termination method guarantee secure attachment to the board, while the straight orientation and compact dimensions of 15.49mm x 9.4mm ensure easy installation in tight spaces. With a wide operating temperature range of -65°C to 125°C and matte tin termination plating for enhanced durability, these connectors are suitable for aerospace, military, and industrial applications where rugged performance is essential.