EBA10DRYI

Heilind Number:SULEBA10DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRYI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DRYI

Detailed Description

Introducing the EBA10DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and 20 positions spread across 2 rows, this connector ensures reliable and efficient connectivity. Featuring a rugged construction with PBT and Phosphor Bronze materials, it offers excellent durability in harsh environments. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating ensures secure soldering. With an operating temperature range of -65 to 125°C and a voltage rating of 750 VAC, it's suitable for a wide range of industrial and commercial uses. The straight orientation and threaded mount type make installation easy, and the 11.18mm (.44 in) tail length provides ample room for through-hole soldering. Whether you're designing aerospace systems, telecommunications equipment, or industrial machinery, the EBA10DRYI is the perfect choice for your connectivity needs.