EBA14DCAH

Heilind Number:SULEBA14DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCAH
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCAH

Detailed Description

Introducing the PBT & Phosphor Bronze Right Angle Female Connector, featuring a durable construction of PBT and phosphor bronze with gold-plated contacts. With a pitch of 3.18mm, this connector is designed for reliable board-to-board or card edge connections in various electronic applications. Boasting a high voltage rating of 750 VAC and an amperage of 3A, it ensures efficient power transmission. The two rows of 28 hairpin contacts offer secure connectivity, while the thru-hole clearance hole mount type facilitates easy installation. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-restricted setups. Featuring matte tin termination plating, it guarantees long-lasting performance. Whether in industrial or commercial settings, the EBA14DCAH connector is a reliable solution for your connectivity needs.