EBA14DCCN

Heilind Number:SULEBA14DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCCN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCCN

Detailed Description

Introducing the EBA14DCCN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it ensures efficient power transmission. The two-row design with 28 positions allows for versatile connectivity options. Gold-plated contacts and matte tin termination ensure excellent signal integrity. The right-angle orientation and through-hole mounting make it easy to install on PCBs. Meeting operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. With its compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained applications. Trust the EBA14DCCN for secure and high-speed data transmission in aerospace, military, and industrial systems.