EBA14DCKD

Heilind Number:SULEBA14DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCKD
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCKD

Detailed Description

Introducing the EBA14DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable design, this connector features PBT and Phosphor Bronze construction, making it ideal for use in harsh environments. The contact material is gold-plated phosphor bronze, ensuring reliable signal transmission and corrosion resistance. The connector has a straight orientation with two rows of 28 female contacts, each capable of handling up to 3A of current at 750VAC. Its clearance hole mount type and thru-hole termination method provide secure and stable connections. With a pitch of 3.18mm and a tail length of 4.83mm, it offers easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial and commercial applications. Trust in the EBA14DCKD for efficient and dependable board-level connectivity.