EBA14DCMS

Heilind Number:SULEBA14DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DCMS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EBA14DCMS. This high-performance connector features a female gender with two rows, ensuring secure and reliable connections in your electronic applications. With a current rating of 3A and a voltage resistance of 750VAC, it meets the demands of power transmission. The side hole mount type and wire wrap termination method offer easy and efficient installation. Crafted with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. The hairpin contact type and straight orientation, along with 28 positions, provide versatility in connectivity. The tail length of 14.22mm and a compact connector width of 9.4mm make it ideal for space-constrained designs. With matte tin termination plating, it ensures a secure solder connection on PCBs. This connector falls under the category of high-quality board-to-board and card edge connectors, making it a reliable choice for your electronic projects.