EBA14DCSD

Heilind Number:SULEBA14DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCSD
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCSD

Detailed Description

Introducing the EBA14DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contact pins provide excellent conductivity and corrosion resistance, while the hairpin design offers secure mating. With two rows and 28 positions, it allows for efficient data transfer. The clearance hole mount and thru-hole termination method make installation easy and secure. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the EBA14DCSD for your critical connectivity needs.