EBA14DCTT-S288

Heilind Number:SULEBA14DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA14DCTT-S288

Detailed Description

Introducing the EBA14DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the most stringent power requirements. The female gender, 2 rows of 28 positions, and hairpin contacts make it ideal for connecting PCBs securely. Threaded mounting and card extender termination offer easy installation and maintenance. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C guarantees performance in harsh conditions. With a compact size (15.49mm x 9.4mm) and a low profile (3.94mm), it is perfect for space-constrained applications. The EBA14DCTTS288 is RoHS compliant, ensuring environmental sustainability. Upgrade your connectivity solutions with this premium connector.