EBA14DRSD

Heilind Number:SULEBA14DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DRSD

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBA14DRSD is a high-performance board-to-board PCB connector designed for female applications. With two rows and a clearance hole mount type, this connector offers reliable connectivity in a wide range of electronic devices. The termination method of Thru Hole ensures secure and stable connections, while the gold-plated phosphor bronze contacts provide excellent conductivity. Each of the 28 positions boasts a loop bellow contact type, suitable for demanding operating environments. With a voltage rating of 750 VAC and an amperage of 3A, this connector is both powerful and efficient. Its straight orientation and compact dimensions make it versatile for various PCB layouts. The matte tin termination plating guarantees long-term durability, even in harsh conditions. Operating temperature range of -65 to 125°C, the connector is suitable for use in extreme environments. With a connector height of 15.49mm and width of 9.4mm, it offers a compact solution for space-constrained applications. Perfect for high-reliability systems, the EBA14DRSD is the ideal choice for demanding PCB connectivity needs.