EBA14DRTI

PBT & PHOSPHOR BRONZE; .00

The EBA14DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and featuring two rows, this connector offers secure and reliable connections in even the harshest environments. Its female gender and threaded mount type ensure easy installation, while the through-hole termination method guarantees robust solder joints. Constructed with durable PBT and phosphor bronze materials, and gold-plated for optimum conductivity, this connector is rated for up to 3A and 750VAC. With a straight orientation, 28 positions, and a tail length of 5.08mm (.2 in), it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, and with a compact height of 10.95mm (.431 in) and width of 8.38mm (.33 in), the EBA14DRTI is ideal for space-constrained applications. Trust in its matte tin termination plating for long-lasting performance. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector, part of our extensive line of high-reliability components, is the perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRTI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULEBA14DRTI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: