EBA14DRYH

Heilind Number:SULEBA14DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA14DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA14DRYH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEBA14DRYH

Detailed Description

Introducing the EBA14DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it ensures safe and efficient power transmission. The 28-position, 2-row design with a pitch of 3.18mm allows for secure mating in tight spaces. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and long-term durability. With clearance hole mount and through-hole termination, installation is easy and secure. Operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for a wide range of applications. Trust the EBA14DRYH for high-speed, high-reliability connections in your PCB designs.