EBA15DCAI

Heilind Number:SULEBA15DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCAI

Detailed Description

Introducing the EBA15DCAI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. The 30-position connector with two rows and a pitch of 3.18mm offers ample connectivity options. Gold-plated contacts and hairpin design guarantee low contact resistance and high reliability. With an operating temperature range of -65 to 125°C, it is ideal for harsh conditions. The compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the EBA15DCAI for efficient and durable board-to-board connections in your electronic systems.