| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA15DCCN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBA15DCCN |
EBA15DCCN
| Heilind Number: | SULEBA15DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA15DCCN |
| ECAD Model: |
Specifications
Detailed Description
The EBA15DCCN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 750 VAC and amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts guarantee low contact resistance and long-term durability. Its right-angle orientation and 30 positions make it ideal for space-constrained layouts. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector is RoHS compliant and designed for easy thru-hole mounting. Perfect for aerospace, defense, and industrial applications, the EBA15DCCN offers high reliability and performance.

