EBA15DCMH-S288

Heilind Number:SULEBA15DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DCMH-S288

Detailed Description

The EBA15DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750 VAC, it is suitable for power and signal transmission. The female connector has two rows with 30 positions, making it versatile for various circuit connections. Its clearance hole mount type and card extender termination method offer easy installation. The gold-plated phosphor bronze contacts with a pitch of 3.18mm provide excellent signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is highly durable. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and industrial electronics, the EBA15DCMH-S288 is a top choice for high-reliability connectivity.