EBA15DCWS

Heilind Number:SULEBA15DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DCWS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DCWS

Detailed Description

Introducing the EBA15DCWS, a high-performance board-to-board PCB connector designed for secure and reliable connections in demanding environments. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures efficient power transmission. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The two-row, 30-position design with a pitch of 3.18mm allows for versatile connectivity. Its straight orientation and side-hole mount type provide easy installation on PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stable performance even in harsh conditions. Ideal for applications requiring high reliability, such as aerospace and telecommunications, the EBA15DCWS is a premium choice for professionals in need of top-quality connectors.