EBA15DRJI

Heilind Number:SULEBA15DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRJI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DRJI

Detailed Description

Introducing the EBA15DRJI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage capacity of 750 VAC, it is suitable for a wide range of applications. The female connector with two rows and threaded mounting offers secure and stable connectivity. Using a thru-hole termination method and gold-plated contacts, it guarantees excellent conductivity and signal integrity. The 30-position connector with a pitch of 3.18mm is ideal for high-density PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, it is perfect for harsh industrial settings. The EBA15DRJI is your go-to solution for high-reliability board-to-board connections.