EBA15DRTN

Heilind Number:SULEBA15DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DRTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DRTN

Detailed Description

Introducing the EBA15DRTN, a high-performance board-to-board PCB connector designed for seamless power transmission in electronic devices. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it is perfect for high-power applications. The connector boasts a gender of female, with two rows of 30 positions each, facilitating efficient signal transfer. Its straight orientation and thru-hole termination method offer easy installation on PCBs. The gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the EBA15DRTN for robust and dependable connectivity in your electronic systems.