EBA15DTKN

Heilind Number:SULEBA15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA15DTKN

Detailed Description

Introducing the EBA15DTKN, a high-performance board-to-board connector designed for demanding applications. This female connector, featuring PBT and Phosphor Bronze construction, ensures optimal conductivity and durability. With a contact rating of 3A and voltage capability of 750VAC, it guarantees reliable power transmission. The gold-plated contacts offer superior signal integrity, while the loop bellow contact type enhances connectivity. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With two rows and 30 positions, it provides ample connectivity options. Termination via thru-hole mounting and matte tin plating further enhance its stability. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for use in aerospace, defense, and industrial applications, the EBA15DTKN ensures secure and efficient board-to-board connections.