EBA15DTKT

Heilind Number:SULEBA15DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA15DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA15DTKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEBA15DTKT

Detailed Description

Introducing the EBA15DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 750 VAC, it offers secure power transmission. Its two rows of 30 gold-plated contact loops guarantee efficient signal transfer with minimal resistance. The straight orientation and threaded mount type facilitate easy installation on PCBs. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial systems. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures long-term durability. Upgrade your connectivity with the EBA15DTKT for seamless performance in mission-critical operations.